
MCC ESDLC2V8P8U-TP technical specifications.
| Capacitance | 0.7pF |
| Package/Case | SOP |
| Clamping Voltage | 5V |
| Current Rating | 1uA |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 2.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC ESDLC2V8P8U-TP to view detailed technical specifications.
No datasheet is available for this part.
