
Unidirectional ESD suppressor diode with a 3.3V reverse standoff voltage. Features a low capacitance of 4.5pF and a peak pulse current of 28A, offering 350W peak pulse power. Operates across a wide temperature range from -55°C to 150°C. This surface mount device, packaged in tape and reel, provides robust electrostatic discharge protection for electronic circuits.
MCC ESDLC3V3D3-TP technical specifications.
| Capacitance | 4.5pF |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 350W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000141oz |
| RoHS | Compliant |
Download the complete datasheet for MCC ESDLC3V3D3-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.