MCC ESDLC5V0T5-TP technical specifications.
| Package/Case | SOT-523 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 125W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC ESDLC5V0T5-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
