MCC ESDSLC5V0D9B-TP technical specifications.
| Capacitance | 0.6pF |
| Clamping Voltage | 12.5V |
| Current Rating | 1uA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 80W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC ESDSLC5V0D9B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
