MCC FR305GP-TP technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC FR305GP-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.