
The FS1GE-TP is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C. It can handle a maximum reverse voltage of 400V and a maximum reverse current of 5uA. The device has a reverse recovery time of 150ns and is RoHS compliant. It is available in a tape and reel packaging format with a package quantity of one.
MCC FS1GE-TP technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 150°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 150ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC FS1GE-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.