MCC GS1A-LTP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Series | GS1A |
| RoHS | Compliant |
Download the complete datasheet for MCC GS1A-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
