MCC GS1D-LTP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 2us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC GS1D-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
