
General purpose rectifier diode with a 1A forward current rating and 200V repetitive reverse voltage. Features a 1A average rectified current and 30A maximum surge current. This surface mount component is housed in a DO-214AC package with dimensions of 4.57mm length, 2.84mm width, and 2.44mm height. Operates across a temperature range of -55°C to 150°C and offers a low 15pF capacitance. RoHS compliant and lead-free.
MCC GS1D-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC GS1D-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.