General purpose rectifier diode with a maximum repetitive reverse voltage of 400V and an average rectified current of 1A. Features a 1A forward current, 30A maximum forward surge current, and a maximum operating temperature of 150°C. Packaged in a DO-214AC surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
MCC GS1G-LTP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC GS1G-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
