
General purpose rectifier diode featuring a 600V repetitive reverse voltage and 1A average rectified current. This surface mount component, housed in a DO-214AC package, offers a maximum forward surge current of 30A and operates across a temperature range of -55°C to 150°C. With a low capacitance of 15pF and RoHS compliance, it is ideal for general rectification applications.
MCC GS1J-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC GS1J-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
