MCC GS2M-LTP technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AC |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1kV |
| RoHS Compliant | Yes |
| Weight | 0.003739oz |
| RoHS | Compliant |
Download the complete datasheet for MCC GS2M-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.