MCC LLDB3-TP technical specifications.
| Current Rating | 2A |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for MCC LLDB3-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.