MCC LLSD101B-TP technical specifications.
| Average Rectified Current | 15mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC LLSD101B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.