MCC LMB10S-TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC LMB10S-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.