
The MB1010-BP is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 150A. The diode is available in bulk packaging with 1600 units per package. It is RoHS compliant and lead free.
MCC MB1010-BP technical specifications.
| Current Rating | 10A |
| Height | 6.86mm |
| Lead Free | Lead Free |
| Length | 15.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 10A |
| Package Quantity | 1600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB1010 |
| DC Rated Voltage | 1kV |
| Width | 15.71mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MB1010-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
