MCC MB104-BP technical specifications.
| Average Rectified Current | 10A |
| Current Rating | 10A |
| Diode Type | BRIDGE |
| Height | 6.86mm |
| Lead Free | Lead Free |
| Length | 15.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 10A |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| Series | MB104 |
| DC Rated Voltage | 400V |
| Width | 15.71mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MB104-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
