MCC MB10S-TP technical specifications.
| Average Rectified Current | 500mA |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| RoHS Compliant | Yes |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MB10S-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
