
The MB1510W-BP is a general purpose rectifier diode with a current rating of 15A and a DC rated voltage of 1kV. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The diode is RoHS compliant and has a maximum reverse leakage current of 10uA. It is available in bulk packaging with 400 units per package. The diode is suitable for use in a variety of applications where a high current rectification is required.
MCC MB1510W-BP technical specifications.
| Current Rating | 15A |
| Height | 11.35mm |
| Lead Free | Lead Free |
| Length | 28.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Package Quantity | 400 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | Yes |
| Series | MB1505 |
| DC Rated Voltage | 1kV |
| Width | 28.83mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MB1510W-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
