MCC MB251D-BP technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MB251D |
| RoHS | Compliant |
Download the complete datasheet for MCC MB251D-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
