
Schottky rectifier diode for general-purpose applications, featuring a 60V reverse voltage and 500mA forward current. This surface mount component offers a maximum operating temperature of 150°C and a minimum of -55°C. With a low capacitance of 30pF and a peak non-repetitive surge current of 5.5A, it is designed for efficient rectification. The device is lead-free and RoHS compliant, packaged in tape and reel.
MCC MBR0560-TP technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 30pF |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for MCC MBR0560-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
