The MBRX02530-TP is a general purpose rectifier diode with a maximum reverse voltage of 30V and a maximum current rating of 250mA. It is designed for surface mount applications and has a capacitance of 10pF. The diode is lead free and RoHS compliant. It can handle a maximum surge current of 5A and has a maximum reverse leakage current of 500uA. The MBRX02530-TP is available in a package quantity of 3000 units, packaged in tape and reel. It operates over a temperature range of -40°C to 125°C.
MCC MBRX02530-TP technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 10pF |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for MCC MBRX02530-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.