MCC MBRX0520-TP technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 30pF |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for MCC MBRX0520-TP to view detailed technical specifications.
No datasheet is available for this part.