
Schottky diode for surface mount applications, featuring a 1A forward current and 20V repetitive reverse voltage. This component offers a 1A average rectified current and a maximum forward surge current of 20A. Operating across a temperature range of -55°C to 125°C, it has a capacitance of 30pF and is packaged in tape and reel. The diode is RoHS compliant and lead-free.
MCC MBRX120-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 30pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MBRX120-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
