Schottky rectifier diode with 1A average rectified current and 1A forward current. Features a 20V maximum repetitive reverse voltage and 20V maximum reverse voltage (DC). Offers a 12A maximum surge current and 556mW maximum power dissipation. Operates across a temperature range of -65°C to 125°C. Surface mount component in tape and reel packaging, lead-free and RoHS compliant.
MCC MBRX120LF-TP technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 556mW |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 12A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MBRX120LF-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
