
Schottky diode with 1A forward current and 60V repetitive reverse voltage. Features a 1A average rectified current, 20A peak non-repetitive surge current, and 30pF capacitance. Operates from -55°C to 125°C with a maximum reverse leakage current of 300uA. Surface mount package with dimensions of 2.85mm (L) x 1.8mm (W) x 1.2mm (H). RoHS compliant and lead-free.
MCC MBRX160-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 30pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MBRX160-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
