
The MC7809CT-BP is a single positive linear voltage regulator with a maximum output current of 1A. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-220-3 case for through hole mounting. The device has a maximum input voltage of 30V and a minimum output voltage of 9V. The MC7809CT-BP is a lead-free device with a power supply rejection ratio of 72dB and a quiescent current of 8mA.
MCC MC7809CT-BP technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 9V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for MCC MC7809CT-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
