MCC MC78L05F-TP technical specifications.
| Package/Case | SOT-89 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MC78L05F-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
