
The MCC MC78L08BP-AP is a single linear voltage regulator with a fixed output voltage of 8V and an output current of 100mA. It has a dropout voltage of 1.7V and is packaged in a TO-226-3 case for through-hole mounting. The device is RoHS compliant and operates over a temperature range of 0°C to 125°C. It is suitable for use in applications where a stable and efficient voltage supply is required.
MCC MC78L08BP-AP technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 6V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MC78L08BP-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
