
The MC78L12BP-AP is a linear voltage regulator with a fixed output voltage of 12V and an output current of 100mA. It is packaged in a TO-92 case and is designed for through-hole mounting. The device operates over a temperature range of -20°C to 125°C and is compliant with RoHS regulations. The MC78L12BP-AP has a power supply rejection ratio of 37dB and a quiescent current of 6mA.
MCC MC78L12BP-AP technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Package Quantity | 20000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MC78L12BP-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
