MCC MC79L05BP-AP technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | -5V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MC79L05BP-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
