
The MCC MC79L06BP-AP is a negative linear voltage regulator with a nominal output voltage of -6V and an output current of 100mA. It operates over a temperature range of -30°C to 75°C and is packaged in a TO-92 package, suitable for through-hole mounting. The device is RoHS compliant and has a power supply rejection ratio of 71dB. The quiescent current is 6mA, and the maximum input voltage is 30V.
MCC MC79L06BP-AP technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 6.24V |
| Min Output Voltage | -6V |
| Mount | Through Hole |
| Nominal Output Voltage | -6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Package Quantity | 20000 |
| Packaging | Cut Tape |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MC79L06BP-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
