MCC MLESD24B-0603-TP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.9mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10nA |
| Length | 1.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for MCC MLESD24B-0603-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
