
General purpose rectifier diode array in a SOT-23 surface mount package. Features a maximum reverse voltage of 180V DC and an average rectified current of 200mA. Offers a maximum surge current of 2A and a low reverse leakage current of 10nA. Operates across a temperature range of -55°C to 150°C with a capacitance of 4pF. This RoHS compliant component is lead-free and supplied on tape and reel.
MCC MMBD1503-TP technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | SOT-23 |
| Current Rating | 600mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10nA |
| Max Reverse Voltage (DC) | 180V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for MCC MMBD1503-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
