MCC MMBD1505-TP technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | SOT-23 |
| Current Rating | 600mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10nA |
| Max Reverse Voltage (DC) | 180V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for MCC MMBD1505-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
