MCC MMBD4448HAQW-TP technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-363 |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Series | MMBD4448H |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for MCC MMBD4448HAQW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
