MCC MMBD4448HTS-TP technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOT-523 |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Leakage Current | 25nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Series | MMBD4448H |
| RoHS | Compliant |
Download the complete datasheet for MCC MMBD4448HTS-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.