MCC MMBD4448WT-TP technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 4pF |
| Package/Case | SOT-323 |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for MCC MMBD4448WT-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.