MCC MMSZ4688-TP technical specifications.
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for MCC MMSZ4688-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
