
The MMSZ4690-TP is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and a maximum reverse current of 10uA. The diode is packaged in a SOD-123-2 case and is lead free. It is RoHS compliant and available in tape and reel packaging.
MCC MMSZ4690-TP technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MMSZ46 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.8mm |
| Zener Current | 10uA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for MCC MMSZ4690-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
