
The MMSZ5232B-TP is a lead-free zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 5uA. The diode is surface mountable and RoHS compliant. It is available in a tape and reel packaging with 3000 units per package.
MCC MMSZ5232B-TP technical specifications.
| Impedance | 11R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for MCC MMSZ5232B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
