
Surface mount Zener diode with a 15V Zener voltage and 5% tolerance. Features 500mW power dissipation, 16 Ohm impedance, and a maximum reverse leakage current of 100nA. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is supplied in tape and reel packaging.
MCC MMSZ5245B-TP technical specifications.
| Impedance | 16R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for MCC MMSZ5245B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.