
The MCC MMSZ5248B-TP is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 500mW and a zener voltage of 18V with a tolerance of 5%. The device is RoHS compliant and suitable for use in high-temperature applications.
MCC MMSZ5248B-TP technical specifications.
| Impedance | 21R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for MCC MMSZ5248B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
