
The MMSZ5250B-TP is a surface mount zener diode with a working voltage of 20V and a tolerance of 5%. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 150°C. This lead-free device is RoHS compliant and suitable for use in high-temperature applications.
MCC MMSZ5250B-TP technical specifications.
| Impedance | 25R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 20V |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for MCC MMSZ5250B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.