
The MMSZ5254B-TP is a surface mount zener diode with a working voltage of 27V and a tolerance of 5%. It has a maximum power dissipation of 500mW and can operate between -55°C and 150°C. The diode is lead free and RoHS compliant, with a maximum reverse current of 100nA and a maximum reverse leakage current of 100nA.
MCC MMSZ5254B-TP technical specifications.
| Impedance | 41R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 27V |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for MCC MMSZ5254B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
