The MCC MMXZ5256B-TP is a zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 200mW and a zener voltage of 30V with a tolerance of 5%. The device is RoHS compliant and is available in a surface mount package.
MCC MMXZ5256B-TP technical specifications.
| Impedance | 49R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for MCC MMXZ5256B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
