The MP5010-BP is a 1kV 50A linear voltage regulator from MCC. It operates over a temperature range of -50°C to 150°C and is available in bulk packaging with 400 units per package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. With a peak non-repetitive surge current of 400A, it can handle high power requirements.
MCC MP5010-BP technical specifications.
| Average Rectified Current | 50A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC MP5010-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
