
The MP501W-BP is a general purpose rectifier with a maximum operating temperature range of -50°C to 150°C. It has a maximum repetitive reverse voltage of 100V and a maximum surge current of 400A. The device is RoHS compliant and has a lead free construction. It is available in a bulk packaging with 50 units per package. The rectifier has a maximum reverse leakage current of 10uA and a maximum reverse current of 10uA.
MCC MP501W-BP technical specifications.
| Average Rectified Current | 50A |
| Current Rating | 50A |
| Height | 11.35mm |
| Lead Free | Lead Free |
| Length | 28.83mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 50A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 28.83mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MP501W-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.