MCC MUR460-TP technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MUR460-TP to view detailed technical specifications.
No datasheet is available for this part.