The P4KE180A-TP is a unidirectional Zener diode with a clamping voltage of 246V and a minimum breakdown voltage of 171V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a DO-41 package and is mounted through a hole. It is RoHS compliant and has a leakage current of 1uA.
MCC P4KE180A-TP technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 246V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P4KE180A-TP to view detailed technical specifications.
No datasheet is available for this part.